HellermannTyton Connectivity Halogen Free Cable Trunking LGA-TRB-CSS 143mm
- RS Stock No.:
- 829-799
- Mfr. Part No.:
- LGA-TRB-CSS
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
£18.22
(exc. VAT)
£21.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.22 |
*price indicative
- RS Stock No.:
- 829-799
- Mfr. Part No.:
- LGA-TRB-CSS
- Brand:
- HellermannTyton Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Material | Halogen Free | |
| Accessory Type | Bracket | |
| Series | LGA-TRB-CSS | |
| Colour | Metal | |
| For Use With | GigaDuct Supporting Hardware | |
| Standards/Approvals | RoHS | |
| Width | 143mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Material Halogen Free | ||
Accessory Type Bracket | ||
Series LGA-TRB-CSS | ||
Colour Metal | ||
For Use With GigaDuct Supporting Hardware | ||
Standards/Approvals RoHS | ||
Width 143mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity centre support bracket provides a robust solution for connecting to threaded rods to securely support duct installations from the tops of cabinets or other surfaces.
Connects to threaded rod at the bottom for stability
Supports duct installations from the tops of cabinets
Short variant is designed for environments requiring Compact fittings
Max rod size of 16mm ensures compatibility with standard installations
Related links
- HellermannTyton Connectivity Halogen Free Cable Trunking LGA-TRB-DRL 435mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LGA-TRB-SRS 215mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LGA-TRB-CSL 295mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LGA-STDX1X-YL 28 mm 27mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEAHXX-YL 115 mm 482mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-T4CXXX-YL 194 mm 194mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEBHXX-YL 110 mm 390mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-RDABXX-YL-N 113 mm 323mm
