Legrand Polyvinyl Chloride Cable Trunking Accessory MOSAIC 50 mm 85mm
- RS Stock No.:
- 484-219
- Mfr. Part No.:
- 0 104 64
- Brand:
- Legrand
Subtotal (1 unit of 2 metres)*
£83.86
(exc. VAT)
£100.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Metre* |
|---|---|---|
| 1 + | £83.86 | £41.93 |
*price indicative
- RS Stock No.:
- 484-219
- Mfr. Part No.:
- 0 104 64
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Trunking Accessory | |
| Material | Polyvinyl Chloride | |
| Accessory Type | Chute | |
| Series | MOSAIC | |
| Colour | White | |
| Standards/Approvals | NF EN 50085-2-1 | |
| Width | 85mm | |
| Height | 50mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Trunking Accessory | ||
Material Polyvinyl Chloride | ||
Accessory Type Chute | ||
Series MOSAIC | ||
Colour White | ||
Standards/Approvals NF EN 50085-2-1 | ||
Width 85mm | ||
Height 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
One-piece DLP trunking, 50 x 105
DLP installation trunking, 1 compartment, without central partition, supplied with an 85 mm-wide cover.
To be connected with Mosaic sockets.
The accessories allow a neat and very aesthetic finish.
Standards
NF EN 50085-2-1
Related links
- Legrand Polyvinyl Chloride Cable Trunking Accessory MOSAIC
- Legrand Polyvinyl Chloride Cable Trunking Accessory MOSAIC 45mm
- Legrand DLP White L2 m, Polyvinyl Chloride
- Legrand ABS Cable Trunking Accessory MOSAIC 24.5 mm 22.5mm
- Legrand ABS Cable Trunking Accessory MOSAIC 24.5 mm 45mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC 65mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory DLPlus 20 mm 12.5mm
