- RS Stock No.:
- 253-1251
- Mfr. Part No.:
- 7TAG054360R0344
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 253-1251
- Mfr. Part No.:
- 7TAG054360R0344
- Brand:
- ABB
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
The ABB TY600-120x cable ties are heavy-duty cable ties, made of black, nylon/polyamide 6.6. It can withstand temperatures of up to 85°c or 185f. It is weather and ultraviolet resistant suitable for indoor applications.
Length of 600mm (23.6 inches)
Width of 7.6mm (0.30 inches)
Thickness of 1.6mm (0.06 inches)
Tensile strength rating of 534 Newton's (120 pounds)
Width of 7.6mm (0.30 inches)
Thickness of 1.6mm (0.06 inches)
Tensile strength rating of 534 Newton's (120 pounds)
Specifications
Attribute | Value |
---|---|
Length | 600mm |
Width | 7.6 mm |
Colour | Black |
Material | Nylon 66 |
Type | Cable Tray |
Related links
- ABB Cable Ties, Cable Tray, 600mm x 7.6 mm, Natural Nylon
- ABB Cable Ties, Cable Tray, 150mm x 7.6 mm, Black Nylon
- ABB Cable Ties, Cable Tray, 371mm x 4.6 mm, Black Nylon
- ABB Cable Ties, Cable Tray, 224mm x 6.9 mm, Black Nylon
- ABB Cable Ties, Cable Tray, 184mm x 4.8 mm, Black Nylon
- ABB Cable Ties, Cable Tray, 184.1mm x 4.8 mm, Black Nylon
- ABB Cable Ties, Cable Tray, 162mm x 2.5 mm, Black Nylon
- ABB Cable Ties, , 302mm x 7.6 mm, Black Nylon