ABB Cable Ties, Cable Tray, 184mm x 4.8 mm, Black Nylon
- RS Stock No.:
- 253-1019
- Mfr. Part No.:
- 7TAG009510R0062
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-1019
- Mfr. Part No.:
- 7TAG009510R0062
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 184mm | |
| Width | 4.8 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Cable Tray | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 184mm | ||
Width 4.8 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Cable Tray | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The ABB TY546MX are black, nylon/polyamide 6.6 identification cable. These weather and UV resistant cable ties can withstand temperatures of up to 85°C, ideal for indoor applications. The marking pad size is 12.7mm (0.50 inches) x 26.99mm (1.062 inches).
Length of 184.15mm (7.25 inches)
Width of 4.81mm (0.19 inches)
Thickness of 1.41mm (0.055 inches)
Tensile strength rating of 220 Newton's (50 pounds)
Width of 4.81mm (0.19 inches)
Thickness of 1.41mm (0.055 inches)
Tensile strength rating of 220 Newton's (50 pounds)
