- RS Stock No.:
- 253-1250
- Mfr. Part No.:
- 7TAG054360R0343
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 253-1250
- Mfr. Part No.:
- 7TAG054360R0343
- Brand:
- ABB
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
The ABB TY600-120 cable ties are heavy-duty cable ties, made of natural color, nylon/polyamide 6.6. It can withstand temperatures of up to 85°C or 185F.
Length of 600mm (23.6 inches)
Width of 7.6mm (0.30 inches)
Thickness of 1.6mm (0.06 inches)
Tensile strength rating of 534 Newton's (120 pounds)
Width of 7.6mm (0.30 inches)
Thickness of 1.6mm (0.06 inches)
Tensile strength rating of 534 Newton's (120 pounds)
Specifications
Attribute | Value |
---|---|
Length | 600mm |
Width | 7.6 mm |
Colour | Natural |
Material | Nylon 66 |
Type | Cable Tray |
Related links
- ABB Cable Ties, Cable Tray, 600mm x 7.6 mm, Black Nylon
- ABB Cable Ties, , 356mm x 7.6 mm, Natural Nylon
- ABB Cable Ties, , 453mm x 7.6 mm, Natural Nylon
- ABB Cable Ties, , 302mm x 7.6 mm, Natural Nylon
- ABB Cable Ties, , 200mm x 7.6 mm, Natural Nylon
- ABB Cable Ties, , 374.6mm x 7.6 mm, Natural Nylon
- RS PRO Cable Tie, 240mm x 7.6 mm, Natural Nylon, Pk-100
- Legrand Cable Tie, 360mm x 7.6 mm, Natural Nylon, Pk-100