- RS Stock No.:
- 253-1851
- Mfr. Part No.:
- 7TAG009510R0038
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 253-1851
- Mfr. Part No.:
- 7TAG009510R0038
- Brand:
- ABB
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
The ABB has cable tie with tensile strength rating of 220 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 4.8 mm
Product net width is 4.8 mm
Specifications
Attribute | Value |
---|---|
Length | 184.1mm |
Width | 4.8 mm |
Colour | Black |
Material | Nylon 66 |
Type | Cable Tray |
Related links
- ABB Cable Ties, Cable Tray, 184.1mm x 4.8 mm, Yellow Nylon
- ABB Cable Ties, Cable Tray, 184.1mm x 4.8 mm, Red Nylon
- ABB Cable Ties, Cable Tray, 184mm x 4.8 mm, Black Nylon
- ABB Cable Ties, , 215mm x 4.8 mm, Black Nylon
- ABB Cable Ties, , 361mm x 4.8 mm, Black Nylon
- ABB Cable Ties, , 185mm x 4.8 mm, Black Nylon
- ABB Cable Ties, , 186mm x 4.8 mm, Black Nylon
- ABB Cable Ties, Cable Tray, 198mm x 4.8 mm, Natural Nylon