ABB Cable Ties, Cable Tray, 184.1mm x 4.8 mm, Red Nylon
- RS Stock No.:
- 253-1844
- Mfr. Part No.:
- 7TAG009510R0026
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-1844
- Mfr. Part No.:
- 7TAG009510R0026
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 184.1mm | |
| Width | 4.8 mm | |
| Colour | Red | |
| Material | Nylon 66 | |
| Type | Cable Tray | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 184.1mm | ||
Width 4.8 mm | ||
Colour Red | ||
Material Nylon 66 | ||
Type Cable Tray | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 220 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is red
Product net width is 4.8 mm
Product net width is 4.8 mm
