ABB Mounting Base, Mounting Base, 750 μm x 750μm, White Plastic
- RS Stock No.:
- 869-770
- Mfr. Part No.:
- 7TCG009815R0002
- Brand:
- ABB
Subtotal (1 bag of 1000 units)*
£260.58
(exc. VAT)
£312.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £260.58 | £0.261 |
*price indicative
- RS Stock No.:
- 869-770
- Mfr. Part No.:
- 7TCG009815R0002
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 750μm | |
| Product Type | Mounting Base | |
| Width | 750μm | |
| Colour | White | |
| Material | Plastic | |
| Sub Type | Mounting Base | |
| Series | TC5344AX-C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 750μm | ||
Product Type Mounting Base | ||
Width 750μm | ||
Colour White | ||
Material Plastic | ||
Sub Type Mounting Base | ||
Series TC5344AX-C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The ABB Mounting Base is a practical accessory designed for secure installation of cable ties in industrial and commercial applications. Featuring a four‑way design, it allows versatile positioning while the strong self‑adhesive foam backing ensures quick and reliable attachment to surfaces without the need for tools.
Four‑way design for flexible cable tie placement
Self‑adhesive foam backing for easy mounting
Provides secure and stable cable management
Related links
- ABB Mounting Base 19.1 mm x 19.1mm, Black Plastic
- Eclipse Ferrite Shielding Sheet 150 mm x 0.75mm x 0.75 mm
- Phoenix Contact Surge Protection Base Mounting Base
- ifm electronic RoHS Standard
- Eaton xEnergy Bus Mounting Base Mounting Unit
- Eaton xEnergy Basic Bus Mounting Base Mounting Unit
- PCTEL Mounting Base Base Antenna Base A1123.02.48.00 + A8147.0003
- Werma Mounting Base