PCTEL Mounting Base Base Antenna Base A1123.02.48.00 + A8147.0003

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
917-585
Mfr. Part No.:
A1123.02.48.00 + A8147.0003
Brand:
PCTEL
Find similar products by selecting one or more attributes.
Select all

Brand

PCTEL

Product Type

Base

Sub Type

Mounting Base

Kit Contents

Antenna Base

Standards/Approvals

ROHS

COO (Country of Origin):
TW
The PCTEL robust antenna base designed for vehicular applications, offering a collinear, quarter wave solution. It features easy assembly for enhanced connectivity across diverse vehicles like agricultural and construction equipment.

Robust design for superior durability

Suitable for 14 or 19mm hole mounts

Utilises M6 thread for easy rod attachment

Wide frequency range from 27 to 1000MHz ensures versatile application

Lightweight at 70g for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy