RS PRO Cable Tie, Non-Releasable, 370 mm x 7.6mm, Natural Nylon
- RS Stock No.:
- 834-118
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
£22.93
(exc. VAT)
£27.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 57 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £22.93 | £0.229 |
*price indicative
- RS Stock No.:
- 834-118
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 370mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Package Size | 100 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 370mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Package Size 100 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The RS PRO releasable cable tie is designed for demanding cable management tasks, offering strength and reliability in various environments. Made from UL-approved Nylon 66, it is suitable for keeping cables neat and secure.
UL approved Nylon 66 construction ensures durability and safety
Flame-rated at UL94V-2, providing resistance to fire hazards
Maximum operating temperature of 85°C maintains performance under heat
Self-extinguishing fire behaviour enhances safety in critical applications
Related links
- RS PRO Cable Tie 370 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 200 mm x 7.6mm, Natural Nylon
- RS PRO Cable Tie 250 mm x 7.6mm, Natural Nylon
- RS PRO Cable Tie 300 mm x 7.6mm, Natural Nylon
- RS PRO Cable Tie 370 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 370 mm x 4.8mm, Black Polyamide 66
- RS PRO Cable Tie 370 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 300 mm x 7.6mm, Natural Polyamide 66
