RS PRO Cable Tie, Non-Releasable, 300 mm x 7.6mm, Natural Nylon

Subtotal (1 pack of 100 units)*

£10.20

(exc. VAT)

£12.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 187 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£10.20£0.102

*price indicative

RS Stock No.:
828-970
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

300mm

Product Type

Cable Tie

Width

7.6mm

Colour

Natural

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2

Tensile Strength

534N

Series

RS PRO

Maximum Operating Temperature

85°C

Package Size

100

Maximum Bundle Diameter

80mm

Standards/Approvals

RoHS, UL, UL94-V2

COO (Country of Origin):
TW

RS PRO 300 mm Nylon Cable Tie


RS PRO offers a robust and reliable solution for cable management with its 300 mm Nylon Cable Tie. Designed for secure bundling, this cable tie is Ideal for various industrial applications where fire resistance and durability are crucial.

Features and Benefits


Fire Resistant: Provides enhanced safety in environments with fire hazards.
Self-Extinguishing: Minimizes risk by automatically extinguishing flames.
Halogen Free: Reduces toxic emissions in case of fire.
Low Smoke: Ensures minimal smoke production for better visibility and safety.
UL Approved 94V-2: Meets stringent safety standards for flammability.
High Tensile Strength: Withstands up to 534 N, ensuring secure bundling.
Non-Releasable: Offers a permanent solution for cable management.

Applications


Electrical installations
Data centres
Automotive industry
Manufacturing facilities
Construction sites

Additional Information


Complies with RoHS standards
Maximum operating temperature of 85 °C
Maximum bundle diameter of 80 mm
Width of 7.6 mm for versatile use

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy