RS PRO Cable Tie, Non-Releasable, 200 mm x 7.6mm, Natural Nylon

Subtotal (1 pack of 100 units)*

£7.22

(exc. VAT)

£8.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
  • Plus 274 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£7.22£0.072

*price indicative

RS Stock No.:
828-997
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

200mm

Product Type

Cable Tie

Width

7.6mm

Colour

Natural

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2

Tensile Strength

534N

Maximum Operating Temperature

85°C

Series

RS PRO

Standards/Approvals

RoHS, UL, UL94-V2

Maximum Bundle Diameter

52mm

Package Size

100

COO (Country of Origin):
TW

RS PRO 200 mm Nylon Cable Tie


RS PRO offers a high-quality 200 mm nylon cable tie designed for secure and efficient cable management. Ideal for bundling cables and wires, this non-releasable cable tie provides a reliable solution for various industrial applications.

Features and Benefits


Fire Resistant: Ensures safety in environments with fire hazards.
Self-Extinguishing: Minimizes risk by automatically extinguishing flames.
Halogen Free: Reduces toxic emissions in case of fire.
Low Smoke: Limits smoke production for better visibility and safety.
UL Approved 94V-2: Meets stringent safety and flammability standards.
High Tensile Strength: Withstands up to 534 N for robust performance.
RoHS Compliant: Adheres to environmental and safety regulations.

Applications


Electrical installations
Data centres
Automotive industry
Manufacturing facilities

Additional Information


Maximum operating temperature of 85 °C
Maximum bundle diameter of 52 mm
Width of 7.6 mm
Does not provide UV resistance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy