RS PRO Cable Tie, Non-Releasable, 160 mm x 4.8mm, Black Nylon
- RS Stock No.:
- 828-988
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
£2.98
(exc. VAT)
£3.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 46 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2.98 | £0.03 |
*price indicative
- RS Stock No.:
- 828-988
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 160mm | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | RoHS, UL, UL94-V2 | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 39mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 160mm | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals RoHS, UL, UL94-V2 | ||
Package Size 100 | ||
Maximum Bundle Diameter 39mm | ||
- COO (Country of Origin):
- TW
RS PRO 160 mm Nylon Cable Tie
RS PRO offers a robust cable tie solution designed for secure and efficient bundling of cables. These non-releasable nylon cable ties are Ideal for applications requiring a strong and reliable fastening method. With a maximum bundle diameter of 39 mm, they provide a versatile option for various industrial and commercial uses.
Features and Benefits
Fire Resistant: Ensures safety in environments with fire hazards.
Self-Extinguishing: Minimizes risk by stopping the spread of flames.
Halogen Free: Reduces toxic emissions in case of fire.
Low Smoke: Enhances visibility and safety during fire incidents.
UL Approved 94V-2: Meets stringent safety standards for flammability.
High Tensile Strength: Withstands up to 222 N, providing secure fastening.
RoHS Compliant: Environmentally friendly and safe for use.
Self-Extinguishing: Minimizes risk by stopping the spread of flames.
Halogen Free: Reduces toxic emissions in case of fire.
Low Smoke: Enhances visibility and safety during fire incidents.
UL Approved 94V-2: Meets stringent safety standards for flammability.
High Tensile Strength: Withstands up to 222 N, providing secure fastening.
RoHS Compliant: Environmentally friendly and safe for use.
Applications
Electrical installations
Cable management in industrial settings
Data centres and server rooms
Automotive wiring harnesses
Cable management in industrial settings
Data centres and server rooms
Automotive wiring harnesses
Additional Information
Material: Nylon
Length: 160 mm
Width: 4.8 mm
Maximum Operating Temperature: 85 °C
Standards: RoHS, UL, UL94-V2
These cable ties are not UV resistant, making them more suitable for indoor applications.
Length: 160 mm
Width: 4.8 mm
Maximum Operating Temperature: 85 °C
Standards: RoHS, UL, UL94-V2
These cable ties are not UV resistant, making them more suitable for indoor applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 160 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 368 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 550 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 200 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 380 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 292 mm x 4.8mm, Black Nylon
