TE Connectivity Cable Tie, Cable Tie, 226 mm x 7.59mm, Black Nylon
- RS Stock No.:
- 815-157
- Mfr. Part No.:
- 4-603225-0
- Brand:
- TE Connectivity
Subtotal (1 box of 350 units)*
£166.49
(exc. VAT)
£199.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £166.49 | £0.476 |
*price indicative
- RS Stock No.:
- 815-157
- Mfr. Part No.:
- 4-603225-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 226mm | |
| Product Type | Cable Tie | |
| Width | 7.59mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 534N | |
| Maximum Operating Temperature | 85°C | |
| Series | 4-603225 | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 50.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 226mm | ||
Product Type Cable Tie | ||
Width 7.59mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Cable Tie | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 534N | ||
Maximum Operating Temperature 85°C | ||
Series 4-603225 | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 50.8mm | ||
- COO (Country of Origin):
- US
The TE Connectivity cable tie offers a robust solution for securing bundles in challenging environments. Designed for heavy-duty applications, it ensures a reliable hold where performance is essential.
Constructed from Durable Polyamide 6.6 material suitable for varying weather conditions
Provides a maximum tensile strength of 534N for secure bundling
Features dimensions tailored for large bundle capacities and optimal performance
Suitable for a working temperature range of -40°C to +85°C
Related links
- TE Connectivity Cable Tie 390 mm x 7.7mm, Black Nylon
- TE Connectivity Cable Tie 148 mm x 3.6mm, Black Nylon
- TE Connectivity Cable Tie Black Nylon
- Thomas & Betts Cable Tie, Black Nylon
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie 228.6 mm x 19.05mm, Black Nylon
