TE Connectivity Cable Tie, Heavy Duty Cable Tie, 390 mm x 7.7mm, Natural Nylon
- RS Stock No.:
- 480-628
- Distrelec Article No.:
- 304-59-940
- Mfr. Part No.:
- 1-604773-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£187.21
(exc. VAT)
£224.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £187.21 | £0.468 |
*price indicative
- RS Stock No.:
- 480-628
- Distrelec Article No.:
- 304-59-940
- Mfr. Part No.:
- 1-604773-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Tie | |
| Length | 390mm | |
| Width | 7.7mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Heavy Duty Cable Tie | |
| Tensile Strength | 533.78N | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Maximum Bundle Diameter | 101.6mm | |
| Package Size | 400 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Tie | ||
Length 390mm | ||
Width 7.7mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Heavy Duty Cable Tie | ||
Tensile Strength 533.78N | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Maximum Bundle Diameter 101.6mm | ||
Package Size 400 | ||
- COO (Country of Origin):
- US
The TE Connectivity heavy duty cable tie is expertly designed to provide robust solutions for securing cable bundles with ease and reliability. Constructed from high-quality nylon, it combines impressive tensile strength with a thoughtful design that ensures performance under demanding conditions. Measuring 390 mm in length, this cable tie accommodates a variety of cable bundle sizes while maintaining a low profile. Ideal for both professional and DIY applications, it ensures that your wiring installations are neat and secure, minimising the risk of damage and enhancing overall aesthetic appeal.
Engineered to withstand 120 lbf tensile strength for maximum holding power
Natural colour blends seamlessly into various environments
Offers a thickness designed to prevent breaking under pressure
Packaged in bags of 100 for efficient inventory management
Low halogen content promotes a safer environment during use and disposal
Compatible with a bundle diameter range to cater for diverse applications
Notable for compliance with EU RoHS and ELV directives for environmental safety
Related links
- TE Connectivity Cable Tie 390 mm x 7.7mm, Black Nylon
- TE Connectivity Cable Tie 392 mm x 4.67mm, Natural Nylon
- TE Connectivity Cable Tie 202 mm x 4.6mm, Natural Nylon
- TE Connectivity Cable Tie 148 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 1.22 m x 9mm, Natural Nylon
- RS PRO Cable Tie 254 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 280 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 380 mm x 12.7mm, Natural Nylon
