TE Connectivity Cable Tie, Heavy Duty Cable Tie, 202 mm x 4.6mm, Natural Nylon

Subtotal (1 bag of 3000 units)*

£403.46

(exc. VAT)

£484.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£403.46£0.134

*price indicative

RS Stock No.:
479-299
Distrelec Article No.:
304-51-425
Mfr. Part No.:
1-604772-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Tie

Length

202mm

Width

4.6mm

Colour

Natural

Material

Nylon

Sub Type

Heavy Duty Cable Tie

Tensile Strength

222.411N

Maximum Bundle Diameter

44.45mm

Standards/Approvals

EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Out of Scope

Package Size

3000

COO (Country of Origin):
US
The TE Connectivity standard cable tie is engineered for superior performance in a variety of cable management applications. Offering a tensile strength of 222.411 Newtons and a robust construction from natural nylon, this tie ensures reliability and durability. Measuring 202 mm in length and 4.6 mm in width, it provides the perfect solution for securing bundles of wires and cables in both professional and residential environments. Designed for ease of use, the cable tie is supplied in a convenient bag of 100, making it an economical choice for extensive projects. Its design allows for compatibility with cable bundles up to 44.45 mm in diameter, ensuring versatility across numerous applications. This product not only excels in practicality but also adheres to essential compliance standards, making it a trustworthy choice for safety-conscious consumers.

Manufactured from high-quality nylon for enhanced durability

Designed with a standard style for effective cable management

Provides a robust tensile strength suitable for heavy-duty use

Features a natural colour for discreet installation in various settings

Packaged conveniently for easy storage and accessibility

Optimised for compatibility with a wide range of cable bundle sizes

Compliance with EU RoHS and REACH regulations ensures environmental safety

Low halogen content reduces the environmental impact of materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy