Phoenix Contact Spiral Wrap Polyethylene

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 30 Metre(s)

£94.73

(exc. VAT)

£113.68

(inc. VAT)

RS Stock No.:
804-6091
Mfr. Part No.:
3241121
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Transparent

Material

Polyethylene

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+85°C

Length

25m

COO (Country of Origin):
PL

Related links