E. Bourgeois Fiberglass, Silicone Black Cable Sleeve, 20mm Diameter, 1m Length, PF03 Series
- RS Stock No.:
- 288-3496
- Distrelec Article No.:
- 155-04-162
- Mfr. Part No.:
- PF03 062 008 0478
- Brand:
- E. Bourgeois
Subtotal (1 unit)*
£12.57
(exc. VAT)
£15.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £12.57 |
*price indicative
- RS Stock No.:
- 288-3496
- Distrelec Article No.:
- 155-04-162
- Mfr. Part No.:
- PF03 062 008 0478
- Brand:
- E. Bourgeois
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E. Bourgeois | |
| Sleeve Diameter | 20mm | |
| Colour | Black | |
| Material | Fiberglass, Silicone | |
| Sleeve Length | 1m | |
| Series | PF03 | |
| Select all | ||
|---|---|---|
Brand E. Bourgeois | ||
Sleeve Diameter 20mm | ||
Colour Black | ||
Material Fiberglass, Silicone | ||
Sleeve Length 1m | ||
Series PF03 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Elasto Silicone Sleeving is a high-quality sleeving designed for various electrical applications. With good resistance to ultraviolet rays, soldering iron, ozone, and high temperatures, this sleeving ensures durability and reliability in diverse environments.
Excellent resistance to alcohols, ethers, and greases
Big flexibility and good watertightness for versatile applications
Tolerances on diameters for precise fit and presentation
Available in various colours for customization
Big flexibility and good watertightness for versatile applications
Tolerances on diameters for precise fit and presentation
Available in various colours for customization
Related links
- E. Bourgeois Fiberglass 5mm Diameter PF03 Series
- E. Bourgeois Fiberglass 4mm Diameter PF03 Series
- E. Bourgeois Fiberglass 18mm Diameter PF03 Series
- E. Bourgeois Fiberglass 16mm Diameter PF03 Series
- E. Bourgeois Fiberglass Silicone Rubber Black Cable Sleeve PF03 062 Series
- E. Bourgeois Expandable Braided Fiberglass 10mm Diameter PF03 Series
- E. Bourgeois Expandable Braided Fiberglass 5mm Diameter PF03 Series
- E. Bourgeois Expandable Braided Fiberglass 4mm Diameter PF03 Series