E. Bourgeois Fiberglass, Silicone Red Brown Cable Sleeve, 18mm Diameter, 1m Length, PF03 Series

Stock information currently inaccessible
RS Stock No.:
288-3503
Distrelec Article No.:
155-04-154
Mfr. Part No.:
PF03 062 08 465
Brand:
E. Bourgeois
Find similar products by selecting one or more attributes.
Select all

Brand

E. Bourgeois

Sleeve Diameter

18mm

Colour

Red Brown

Material

Fiberglass, Silicone

Sleeve Length

1m

Series

PF03

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Elasto Silicone Sleeving is a high-quality sleeving designed for various electrical applications. With good resistance to ultraviolet rays, soldering iron, ozone, and high temperatures, this sleeving ensures durability and reliability in diverse environments.

Excellent resistance to alcohols, ethers, and greases
Big flexibility and good watertightness for versatile applications
Tolerances on diameters for precise fit and presentation
Available in various colours for customization

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy