E. Bourgeois Braided Fiberglass Silicone Rubber Red Brown Cable Sleeve, 1m Length, CETAVER Series
- RS Stock No.:
- 285-8627
- Distrelec Article No.:
- 155-05-201
- Mfr. Part No.:
- PF03 062 08 305
- Brand:
- E. Bourgeois
Stock information currently inaccessible
- RS Stock No.:
- 285-8627
- Distrelec Article No.:
- 155-05-201
- Mfr. Part No.:
- PF03 062 08 305
- Brand:
- E. Bourgeois
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E. Bourgeois | |
| Colour | Red Brown | |
| Material | Fiberglass Silicone Rubber | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Series | CETAVER | |
| Select all | ||
|---|---|---|
Brand E. Bourgeois | ||
Colour Red Brown | ||
Material Fiberglass Silicone Rubber | ||
Sleeve Length 1m | ||
Braided Yes | ||
Series CETAVER | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Insulating Sleeve suitable for high temperature applications. This insulating sleeve constructed with round and hollow glass fiber E braid with tight stitches. It is coated with silicone rubber.
Good resistance to ozone
Auto extinguishing
Good resistance to greases
Very law humidity absorption
Good resistance to fraying
Auto extinguishing
Good resistance to greases
Very law humidity absorption
Good resistance to fraying
Related links
- E. Bourgeois Expandable Braided Fiberglass 5mm Diameter PF03 Series
- E. Bourgeois Expandable Braided Fiberglass 4mm Diameter PF03 Series
- E. Bourgeois Expandable Braided Fiberglass 6 mm Diameter PF03 Series
- E. Bourgeois Expandable Braided Fiberglass 10mm Diameter PF03 Series
- E. Bourgeois Fiberglass 16mm Diameter PF03 Series
- E. Bourgeois Fiberglass 18mm Diameter PF03 Series
- E. Bourgeois Expandable Braided Silicone Brown Cable Sleeve PF03 Series
- E. Bourgeois Fiberglass 4mm Diameter PF03 Series