TE Connectivity Expandable Cross Linked Elastomer Black Cable Sleeve, 12 (After Recovery) mm, 24 (Supplied) mm

Stock information currently inaccessible
RS Stock No.:
182-5609
Mfr. Part No.:
EK8103-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

12 (After Recovery) mm, 24 (Supplied) mm

Colour

Black

Material

Cross Linked Elastomer

Sleeve Length

4m

Expandable

Yes

Minimum Cable Diameter

12mm

Maximum Cable Diameter

24mm

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Flame Retardant, Halogen Free

Dielectric Strength

14kV/mm

Wall Thickness

1.1mm

Series

ZH150

Shrink Ratio

2:1

COO (Country of Origin):
CZ

TE Connectivity Copper Black Cable Sleeve


The TE Connectivity copper black cable sleeve is a heat shrinkable zero halogen sleeve with an initial diameter of 24mm. It provides excellent mechanical and electrical shielding to the wire and cable harness in various environments. It is an extremely lightweight cable sleeve with high temperature tolerance. Due to its zero halogen properties, this product is extremely reliable when it comes to protection of people and equipment in high temperature environments or during a fire hazard.

Features and Benefits


• 2 to 1 shrink ratio
• Abrasion resistant
• Cost efficient
• Flame retardant
• Fluid resistant
• Halogen free
• Highly flexible for easy handling
• Lightweight cross-linked material
• Metric sizing
• Service temperature ranges between 75°C and 150°C
• Ruggedized for highest durability
• Single system for multiple application environments

Applications


• Aircrafts
• Confined space applications
• Marine
• Military
• Railway carriages
• Shipboards

Certifications


• EU ELV compliance