TE Connectivity Expandable Cross Linked Elastomer Black Cable Sleeve, 18 (Supplied) mm, 9 (After Recovery) mm Diameter,
- RS Stock No.:
- 182-5607
- Mfr. Part No.:
- EK8101-000
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 182-5607
- Mfr. Part No.:
- EK8101-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 18 (Supplied) mm, 9 (After Recovery) mm | |
| Colour | Black | |
| Material | Cross Linked Elastomer | |
| Sleeve Length | 4m | |
| Expandable | Yes | |
| Minimum Cable Diameter | 9mm | |
| Maximum Cable Diameter | 18mm | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | +150°C | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Dielectric Strength | 14kV/mm | |
| Wall Thickness | 1mm | |
| Shrink Ratio | 2:1 | |
| Series | ZH150 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 18 (Supplied) mm, 9 (After Recovery) mm | ||
Colour Black | ||
Material Cross Linked Elastomer | ||
Sleeve Length 4m | ||
Expandable Yes | ||
Minimum Cable Diameter 9mm | ||
Maximum Cable Diameter 18mm | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +150°C | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Dielectric Strength 14kV/mm | ||
Wall Thickness 1mm | ||
Shrink Ratio 2:1 | ||
Series ZH150 | ||
- COO (Country of Origin):
- CZ
TE Connectivity Copper Black Cable Sleeve
The TE Connectivity copper black cable sleeve is a heat shrinkable zero halogen sleeve with supplied diameter of 18mm. It provides excellent mechanical and electrical shielding to the wire and cable harness in various environments. It is a lightweight cable sleeve with high temperature tolerance. Due to its zero halogen properties this product becomes extremely reliable when it comes to delivering protection for people and equipment in high temperature environments or at the time of a fire hazard.
Features and Benefits
• 2 to 1 shrink ratio
• Abrasion resistant
• Cost efficient
• Flame retardant
• Fluid resistant
• Halogen free
• Highly flexible for easy handling
• Lightweight cross-linked material
• Metric sizing
• Service temperature ranges between 75°C and 150°C
• Ruggedized for highest durability
• Single system for multiple application environments
• Abrasion resistant
• Cost efficient
• Flame retardant
• Fluid resistant
• Halogen free
• Highly flexible for easy handling
• Lightweight cross-linked material
• Metric sizing
• Service temperature ranges between 75°C and 150°C
• Ruggedized for highest durability
• Single system for multiple application environments
Applications
• Aircrafts
• Confined space applications
• Marine
• Military
• Railway carriages
• Shipboards
• Confined space applications
• Marine
• Military
• Railway carriages
• Shipboards
Certifications
• EU ELV compliance
