TE Connectivity Expandable Cross Linked Elastomer Black Cable Sleeve, 12 (Supplied) mm, 6 (After Recovery) mm Diameter,
- RS Stock No.:
- 182-5606
- Mfr. Part No.:
- EK8088-000
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 182-5606
- Mfr. Part No.:
- EK8088-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 12 (Supplied) mm, 6 (After Recovery) mm | |
| Colour | Black | |
| Material | Cross Linked Elastomer | |
| Sleeve Length | 8m | |
| Expandable | Yes | |
| Minimum Cable Diameter | 6mm | |
| Maximum Cable Diameter | 12mm | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | +150°C | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Dielectric Strength | 14kV/mm | |
| Wall Thickness | 0.9mm | |
| Shrink Ratio | 2:1 | |
| Series | ZH150 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 12 (Supplied) mm, 6 (After Recovery) mm | ||
Colour Black | ||
Material Cross Linked Elastomer | ||
Sleeve Length 8m | ||
Expandable Yes | ||
Minimum Cable Diameter 6mm | ||
Maximum Cable Diameter 12mm | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +150°C | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Dielectric Strength 14kV/mm | ||
Wall Thickness 0.9mm | ||
Shrink Ratio 2:1 | ||
Series ZH150 | ||
- COO (Country of Origin):
- CZ
TE Connectivity Copper Black Cable Sleeve
The TE Connectivity copper black cable sleeve is a heat shrinkable zero halogen sleeve with supplied diameter of 12mm. It provides excellent mechanical and electrical shielding to the wire and cable harness in various environments. It is a lightweight cable sleeve with high temperature tolerance. Due to its zero halogen properties this product becomes extremely reliable when it comes to delivering protection for people and equipment in high temperature environments or at the time of a fire hazard.
Features and Benefits
2 to 1 shrink ratio
Abrasion resistant
Cost efficient
Flame retardant
Fluid resistant
Halogen free
Highly flexible for easy handling
Lightweight cross-linked material
Metric sizing
Service temperature ranges between 75°C and 150°C
Ruggedized for highest durability
Single system for multiple application environments
Abrasion resistant
Cost efficient
Flame retardant
Fluid resistant
Halogen free
Highly flexible for easy handling
Lightweight cross-linked material
Metric sizing
Service temperature ranges between 75°C and 150°C
Ruggedized for highest durability
Single system for multiple application environments
Applications
Aircrafts
Confined space applications
Marine
Military
Railway carriages
Shipboards
Confined space applications
Marine
Military
Railway carriages
Shipboards
Certifications
EU ELV compliance
