TE Connectivity Copper Black Cable Sleeve, 18 (Supplied) mm, 9 (After Recovery) mm Diameter, ZH150 Series

Stock information currently inaccessible
RS Stock No.:
176-9079
Mfr. Part No.:
ZH150-18/9-0-SP
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

18 (Supplied) mm, 9 (After Recovery) mm

Colour

Black

Material

Copper

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Flame Retardant

Wall Thickness

1mm

Series

ZH150

COO (Country of Origin):
CZ

TE Connectivity Copper Black Cable Sleeve


The TE Connectivity copper black cable sleeve is a heat shrinkable zero halogen sleeve with supplied diameter of 18mm. It provides excellent mechanical and electrical shielding to the wire and cable harness in various environments. It is a lightweight cable sleeve with high temperature tolerance. Due to its zero halogen properties this product becomes extremely reliable when it comes to delivering protection for people and equipment in high temperature environments or at the time of a fire hazard.

Features and Benefits


• 2 to 1 shrink ratio
• Abrasion resistant
• Cost efficient
• Flame retardant
• Fluid resistant
• Halogen free
• Highly flexible for easy handling
• Lightweight cross-linked material
• Metric sizing
• Service temperature ranges between 75°C and 150°C
• Ruggedized for highest durability
• Single system for multiple application environments

Applications


• Aircrafts
• Confined space applications
• Marine
• Military
• Railway carriages
• Shipboards

Certifications


• EU ELV compliance

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy