TE Connectivity Braided Cable Sleeve, 20mm Diameter, 10m Length, LWB Series
- RS Stock No.:
- 176-9057
- Mfr. Part No.:
- LWB-101-20.0(10)
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 176-9057
- Mfr. Part No.:
- LWB-101-20.0(10)
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 20mm | |
| Sleeve Length | 10m | |
| Braided | Yes | |
| Minimum Cable Diameter | 15mm | |
| Maximum Cable Diameter | 25mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +150°C | |
| Series | LWB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 20mm | ||
Sleeve Length 10m | ||
Braided Yes | ||
Minimum Cable Diameter 15mm | ||
Maximum Cable Diameter 25mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +150°C | ||
Series LWB | ||
- COO (Country of Origin):
- GB
Offering up to 50% weight savings over traditional copper braids, INSTALITE lightweight braid has excellent electrical shielding performance over a wide frequency range. Made from a high-performance nickel-plated copper alloy, the pull-on braid is supplied on a former for easy installation onto various substrates. INSTALITE braid is more flexible than standard industry metal braids, making it very user friendly to work with.
Up to 50% lighter than traditional braid
Low risk alternative
Covers wide frequency range
Better low-frequency performance than plated fibers or microfilaments
Lightning protection
Easy transition from standard industry braids
Low risk alternative
Covers wide frequency range
Better low-frequency performance than plated fibers or microfilaments
Lightning protection
Easy transition from standard industry braids
