RS PRO Braided Silicone Rubber, Fibreglass Black Fire Sleeve, 5m Length 41 mm Cable Diameter
- RS Stock No.:
- 761-169
- Brand:
- RS PRO
Subtotal (1 bag of 5 metres)*
£128.88
(exc. VAT)
£154.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | £128.88 | £25.776 |
*price indicative
- RS Stock No.:
- 761-169
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Black | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 41mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Black | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 41mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 41 mm Fire Sleeve 5 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it provides excellent thermal insulation and durability. Ideal for industrial environments, this fire sleeve ensures safety and reliability in demanding applications.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Cable Diameter of 41 mm: Accommodates a wide range of cable sizes.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Wall Thickness of 2 mm: Offers robust protection against external damage.
5 m Sleeve Length: Provides ample coverage for various applications.
Compliance with EN 45545-2 and UL94 Standards: Ensures high safety and performance standards.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Cable Diameter of 41 mm: Accommodates a wide range of cable sizes.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Wall Thickness of 2 mm: Offers robust protection against external damage.
5 m Sleeve Length: Provides ample coverage for various applications.
Compliance with EN 45545-2 and UL94 Standards: Ensures high safety and performance standards.
Applications
Automotive industry
Aerospace industry
Manufacturing facilities
Electrical installations
Aerospace industry
Manufacturing facilities
Electrical installations
Additional Information
Complies with IEC 60695-11-10 and ISO 11925-2 standards
Classified as HB and V0 under UL94 standards
Not expandable or shielded
Available in black colour
Classified as HB and V0 under UL94 standards
Not expandable or shielded
Available in black colour
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber 5m Length 41 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 41 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 41 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 41 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 41 mm Cable Diameter
- RS PRO Braided Silicone Rubber 1m Length 41 mm Cable Diameter
- RS PRO Braided Silicone Rubber 1m Length 41 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 41 mm Cable Diameter
