RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 25 mm Cable Diameter
- RS Stock No.:
- 731-213
- Brand:
- RS PRO
Subtotal (1 unit)*
£59.08
(exc. VAT)
£70.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.08 |
*price indicative
- RS Stock No.:
- 731-213
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 1m | |
| Braided | No | |
| Maximum Cable Diameter | 25mm | |
| Maximum Operating Temperature | 250°C | |
| Shielding | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 1m | ||
Braided No | ||
Maximum Cable Diameter 25mm | ||
Maximum Operating Temperature 250°C | ||
Shielding No | ||
- COO (Country of Origin):
- GB
RS PRO Silicone Rubber Fire Sleeve, 25 mm Diameter
The RS PRO Silicone Rubber Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. With a maximum operating temperature of 250 °C, it ensures reliable performance in demanding environments. Its silicone rubber construction provides excellent thermal insulation and durability.
Features and Benefits
Silicone Rubber Material: Offers superior thermal insulation and durability.
Maximum Cable Diameter of 25 mm: Accommodates a wide range of cable sizes.
High Temperature Resistance: Operates effectively up to 250 °C.
1 Metre Sleeve Length: Provides ample coverage for various applications.
Maximum Cable Diameter of 25 mm: Accommodates a wide range of cable sizes.
High Temperature Resistance: Operates effectively up to 250 °C.
1 Metre Sleeve Length: Provides ample coverage for various applications.
Applications
Industrial machinery
Automotive manufacturing
Aerospace engineering
Automotive manufacturing
Aerospace engineering
Additional Information
Colour: Red
Not shielded
Braided: No
Not shielded
Braided: No
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 25 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 95 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 35 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 16 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 140 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 89 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 44 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 51 mm Cable Diameter
