RS PRO Silicone Red Fire Sleeve, 1m Length 12 mm Cable Diameter

Subtotal (1 unit)*

£53.38

(exc. VAT)

£64.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.38

*price indicative

RS Stock No.:
731-208
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Red

Material

Silicone

Sleeve Length

1m

Braided

No

Maximum Cable Diameter

12mm

Maximum Operating Temperature

250°C

Shielding

No

COO (Country of Origin):
GB

RS PRO Silicone Rubber Fire Sleeve, 1 m


This RS PRO Silicone Rubber Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. With a maximum operating temperature of 250 °C, it ensures reliable performance in demanding environments. The sleeve is Ideal for safeguarding components in industrial settings, offering both durability and flexibility.

Features and Benefits


Silicone Rubber Material: Provides excellent heat resistance and flexibility.
Maximum Operating Temperature of 250 °C: Ensures protection in high-temperature environments.
1 m Sleeve Length: Offers ample coverage for various applications.
Red Colour: Enhances visibility for safety and identification.
Maximum Cable Diameter of 12 mm: Accommodates a wide range of cable sizes.

Applications


Industrial machinery
Automotive manufacturing
Aerospace engineering
Electrical installations

Additional Information


This fire sleeve is not shielded and does not include braided reinforcement. It is designed for use in environments where fire protection is critical.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy