HellermannTyton Expandable Braided PBT Black Cable Sleeve, 30mm Diameter, 50m Length, Helagaine Series
- RS Stock No.:
- 519-674
- Mfr. Part No.:
- 170-50300 HEGPV0X30-PBT-BK
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
£504.30
(exc. VAT)
£605.16
(inc. VAT)
- RS Stock No.:
- 519-674
- Mfr. Part No.:
- 170-50300 HEGPV0X30-PBT-BK
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 30mm | |
| Colour | Black | |
| Material | PBT | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 19mm | |
| Maximum Cable Diameter | 45mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +150°C | |
| Series | Helagaine | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 30mm | ||
Colour Black | ||
Material PBT | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 19mm | ||
Maximum Cable Diameter 45mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +150°C | ||
Series Helagaine | ||
HellermannTyton Helagaine Series Cable Sleeve, 30mm Sleeve Diameter, 50m Length - 170-50300 HEGPV0X30-PBT-BK
This cable sleeve is an effective solution for bundling and protecting electrical cables. Designed in robust black PBT material, it comes in an expandable length of 50m and a diameter of 30mm. Suitable for varying cable sizes, it accommodates a minimum diameter of 19mm and a maximum of 45mm. The sleeve's exceptional temperature range from -70°C to +125°C ensures versatile applications in both harsh and moderate environments.
Features & Benefits
• Expandable design allows easy bundling of cable harnesses
• Minimum working temperatures of -70°C ensure reliability in extreme conditions
• Maximum operating temperatures of +125°C protect against heat
• Braided material enhances durability against abrasions and cuts
• Minimum working temperatures of -70°C ensure reliability in extreme conditions
• Maximum operating temperatures of +125°C protect against heat
• Braided material enhances durability against abrasions and cuts
Applications
• Used for protecting cables in railways and aeronautics
• Used to bundle and safeguard cables in telecommunications
• Ideal for installations in public venues and underground settings
• Suitable for varying configurations, including cross sections and connections
• Used to bundle and safeguard cables in telecommunications
• Ideal for installations in public venues and underground settings
• Suitable for varying configurations, including cross sections and connections
What are the maintenance requirements for this cable sleeve?
Routine inspections for wear and tear are recommended to ensure longevity. Clean as needed with a damp cloth, taking care not to expose it to harsh chemicals that could compromise the material.
How does this product handle varying cable sizes effectively?
Its expandable design with a shrink ratio of 3:1 accommodates significant differences in cable diameters and configurations, ensuring a secure fit and reliable protection.
What makes the material suitable for challenging environments?
The PBT construction allows for a wide temperature range and excellent resistance to heat, ensuring durability in both low and high-temperature applications, as well as protection against moisture and fungi.

