HellermannTyton Expandable Braided PBT Black Cable Sleeve, 40mm Diameter, 50m Length, Helagaine Series

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
519-539
Mfr. Part No.:
170-50400 HEGPV0X40-PBT-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

40mm

Colour

Black

Material

PBT

Sleeve Length

50m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

32mm

Maximum Cable Diameter

70mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Series

Helagaine

COO (Country of Origin):
FR

HellermannTyton Helagaine Cable Sleeve, 40mm Sleeve Diameter, 50m Length - 170-50400 HEGPV0X40-PBT-BK


This cable sleeve offers robust protection and flexibility for various applications. Designed with a diameter of 40mm and a length of 50m, it is crafted from durable PBT material. Its expandable and braided construction allows for efficient bundling of cables, accommodating a range of diameters from 32mm to 70mm. The sleeve meets stringent fire safety standards and is compliant with RoHS regulations, ensuring it is suitable for use in diverse environments.

Features & Benefits


• Expandable design allows easy fitting over various cable sizes
• Lightweight braided structure enhances flexibility and durability
• Operates within a wide temperature range from -70°C to +125°C
• Effective cable protection against abrasion and cuts

Applications


• Used in railway and aeronautics sectors for cable management
• Ideal for telecommunications installations requiring fire safety
• Suitable for public venues where smoke control is critical
• Perfect for protecting underground cables from external damage

What are the benefits of using a braided cable sleeve for cable management?


A braided cable sleeve provides excellent flexibility, allowing it to conform to different cable sizes and shapes. This adaptability makes it easier to bundle cables together, reducing clutter and potential damage.

Is the cable sleeve suitable for outdoor environments?


Yes, the cable sleeve's durable PBT material is resistant to various environmental factors, making it suitable for outdoor use where conditions may vary.

How does this sleeve contribute to fire safety?


With a fire behaviour rating of UL 94 V0, the sleeve is designed to self-extinguish, reducing the risk of fire hazards in sensitive applications. This feature is essential for maintaining safety in environments with stringent fire regulations.

Can this sleeve support larger diameter cables?


This sleeve accommodates cables ranging from a minimum diameter of 32mm to a maximum of 70mm, making it versatile for multiple cable sizes without compromising protection.