Super Rod Cable 2 x Female to male connectors
- RS Stock No.:
- 893-781
- Mfr. Part No.:
- RATGPLUS30
- Brand:
- Super Rod
Subtotal (1 unit)*
£168.17
(exc. VAT)
£201.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.17 |
*price indicative
- RS Stock No.:
- 893-781
- Mfr. Part No.:
- RATGPLUS30
- Brand:
- Super Rod
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Cable | |
| Kit Contents | 2 x Female to male connectors | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Cable | ||
Kit Contents 2 x Female to male connectors | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SuperRod Cable Rat Plus 30m is expertly designed for efficient routing and retrieval of cables in complex conduit systems. This innovative tool features a specialised low-friction material, ensuring smooth handling and effortless navigation through densely packed spaces. With its improved housing and dispensing mechanism, the Cable Rat Plus saves time and reduces effort during installation, making it an essential addition to any electrician's toolkit. Whether youre working on a small project or tackling a large-scale installation, this cable rat simplifies the process while ensuring superior performance.
Crafted from a specialised material that significantly reduces surface friction
Offers seamless routing and retrieval of cables in confined spaces
Improved housing design enhances dispensing mechanism for user convenience
Includes essential accessories, such as a cable lubricant spray and flexible leads
Available in varied lengths, catering to both small and large projects
Engineered for durability and long-lasting performance in demanding environments
Related links
- Super Rod Cable Rod 2 x 5mm x 500mm GRP Rods
- Super Rod Cable Rod 3 x 5mm x 1 metre GRP Rods
- Super Rod Cable Rod swivel 1m rod
- Super Rod Cable Routing Route
- Super Rod Cable Rod 4 x 5mm x 1 metre GRP Rods
- Super Rod Cable Routing 1 x Glider
- Super Rod Cable Routing 1 x Tuff Hook
- Super Rod Cable Rod 6 x 5mm red Adoxim 5 1m rods