Weidmüller CLI C Clip-On Cable Marker, Black, Pre-printed "3", 3 mm Cable Orange, 1.3 mm Cable, 0252111512
- RS Stock No.:
- 845-726
- Mfr. Part No.:
- 0252111512
- Brand:
- Weidmüller
Subtotal (1 box of 200 units)*
£8.67
(exc. VAT)
£10.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £8.67 | £0.043 |
*price indicative
- RS Stock No.:
- 845-726
- Mfr. Part No.:
- 0252111512
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Marker Type | Pre-Printed | |
| Fixing Method | Clip-On | |
| Product Type | Cable Marker | |
| Legend | 3 | |
| Series | CLI C | |
| Minimum Cable Diameter | 1.3mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 3.4mm | |
| Printable | No | |
| Material | PVC | |
| Marker Colour | Orange | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Standards/Approvals | RoHS | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Marker Type Pre-Printed | ||
Fixing Method Clip-On | ||
Product Type Cable Marker | ||
Legend 3 | ||
Series CLI C | ||
Minimum Cable Diameter 1.3mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 3.4mm | ||
Printable No | ||
Material PVC | ||
Marker Colour Orange | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Standards/Approvals RoHS | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- SE
The Weidmuller conductor marker provides clear and efficient labelling for unconnected conductors, ensuring easy identification in technical environments. It is available in various sizes suited for a range of conductor cross-sections, enhancing organisational accuracy.
Markers are printed and ready to use, reducing preparation time
Flexible bellow profile allows for versatile applications on conductors
Fast and simple installation requires minimal effort
High-quality, permanent labelling ensures durability and legibility
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "3" 1 mm Cable, 901-10270
- RS PRO EC Slide-On Cable Marker Pre-printed "3" 1.3 mm Cable
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "3" 1 mm Cable, 901-10347
- RS PRO Snap-On Cable Marker Pre-printed "3" 3 mm Cable
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "3" 1 mm Cable, 901-10529
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "3" 1 mm Cable, 901-10561
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "." 1 mm Cable, 901-10537
- HellermannTyton HGDC1-3 Suspend Cable Marker Pre-printed "3" 1 mm Cable, 515-01633
