Weidmüller TM Clip-On/Tie-On Cable Marker, Transparent, Pre-printed "N", 2.5 mm Cable Transparent, 1.8 mm Cable,

Subtotal (1 box of 1000 units)*

£46.08

(exc. VAT)

£55.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£46.08£0.046

*price indicative

RS Stock No.:
845-704
Mfr. Part No.:
1719780000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Clip-On/Tie-On Cable Marker

Marker Type

Sleeve

Legend

N

Series

TM

Maximum Cable Diameter

2.5mm

Minimum Cable Diameter

1.8mm

Legend Colour

Transparent

Length

12mm

Width

5.4mm

Printable

Yes

Material

Polyethylene

Minimum Operating Temperature

-40°C

Marker Colour

Transparent

Maximum Operating Temperature

80°C

Fire Behaviour

UL 94V-1

Standards/Approvals

RoHS compliant

Resistance Features

Halogen Free

COO (Country of Origin):
DE
The Weidmuller sleeve provides a halogen free and pollutant free labelling solution for diverse traffic engineering applications. Their slender profile ensures reliable attachment across various cable and line systems.

Halogen-free, contributing to environmental sustainability

Slim design guarantees secure seating on the conductor

Compatible with TM-I 12 or TM-I 18 tags for versatile applications

Operating temperature range from -40 to 80 °C for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy