Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "N", 5 mm Cable Yellow, 2.5 mm Cable, 0252611663

Image representative of range

Subtotal (1 box of 200 units)*

£8.80

(exc. VAT)

£10.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£8.80£0.044

*price indicative

RS Stock No.:
845-643
Mfr. Part No.:
0252611663
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Fixing Method

Clip-On

Product Type

Clip On Cable Marker

Marker Type

Pre-Printed

Legend

N

Series

CLI C

Maximum Cable Diameter

5mm

Minimum Cable Diameter

2.5mm

Legend Colour

Black

Length

5mm

Width

4.2mm

Printable

No

Material

PVC

Marker Colour

Yellow

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Fire Behaviour

V-0 Flammability (UL94)

Standards/Approvals

RoHS

Resistance Features

Flexible

COO (Country of Origin):
SE
The Weidmuller conductor marker provides essential labelling for unconnected conductors, suitable for a variety of sizes and applications, ensuring clarity and reliability in identification.

Closed markers ensure secure mounting on unconnected cables

Flexible bellow profile accommodates a broad range of applications

Quick and easy installation saves time and effort

Corresponding accessories enhance labelling efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy