Weidmüller TM I Cable Marker, White (RAL 9010), 35 mm Cable White, 1.3 mm Cable, 2005530000

Subtotal (1 box of 2000 units)*

£301.65

(exc. VAT)

£361.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£301.65£0.151

*price indicative

RS Stock No.:
845-686
Mfr. Part No.:
2005530000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Cable Marker

Series

TM I

Minimum Cable Diameter

1.3mm

Maximum Cable Diameter

35mm

Legend Colour

White (RAL 9010)

Length

30mm

Width

4mm

Printable

Yes

Material

Polyester

Minimum Operating Temperature

-40°C

Marker Colour

White

Maximum Operating Temperature

150°C

Fire Behaviour

UL 94HB

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Weidmuller insert markers are designed for efficient organisation and identification of conductors within installations. With a straightforward insertion system, these markers enhance wire management and reduce assembly time.

Size of 30 x 4 mm, suitable for a wide range of conductor diameters

Compliant with RoHS and REACH regulations, ensuring environmental safety

Operating temperature range from -40°C to 150°C, suitable for various environments

Each roll contains 2000 items for high-volume applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy