Weidmüller TM I Cable Marker, White (RAL 9010), 35 mm Cable White, 1.3 mm Cable, 2005490000
- RS Stock No.:
- 845-685
- Mfr. Part No.:
- 2005490000
- Brand:
- Weidmüller
Subtotal (1 box of 2000 units)*
£263.32
(exc. VAT)
£315.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £263.32 | £0.132 |
*price indicative
- RS Stock No.:
- 845-685
- Mfr. Part No.:
- 2005490000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Marker | |
| Series | TM I | |
| Minimum Cable Diameter | 1.3mm | |
| Maximum Cable Diameter | 35mm | |
| Legend Colour | White (RAL 9010) | |
| Length | 20mm | |
| Width | 4mm | |
| Printable | Yes | |
| Material | Polyester | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94HB | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Marker | ||
Series TM I | ||
Minimum Cable Diameter 1.3mm | ||
Maximum Cable Diameter 35mm | ||
Legend Colour White (RAL 9010) | ||
Length 20mm | ||
Width 4mm | ||
Printable Yes | ||
Material Polyester | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94HB | ||
- COO (Country of Origin):
- DE
The Weidmuller insert markers are designed for easy identification and organisation within complex electrical systems, providing an efficient solution for marking conductors.
Tamper-proof with a guide tab that facilitates straightforward insertion into sleeves
Comprises high-quality materials that ensure durability and reliability
Accommodates a wide range of conductor sizes, enhancing versatility
Compliant with RoHS standards, ensuring environmental safety
Related links
- Weidmüller TM I Cable Marker 35 mm Cable White 2005450000
- Weidmüller TM I Cable Marker 35 mm Cable White 2005530000
- Weidmüller TM I Cable Marker 16 mm Cable White 2005440000
- Weidmüller SFX Cable Marker 40 mm Cable White 2005340000
- Weidmüller WM Cable Marker 3.5 mm Cable White 2006190000
- Brady Ademark Slide-On Cable Marker White Pre-printed "V" 1.3 mm Cable, ACVW15 RS
- Weidmüller SFC Cable Clip 3.5 mm Cable White 1747320001
- Weidmüller SFC Cable Clip 3.5 mm Cable White 1779080001
