Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "X", 10 mm Cable Yellow, 4 mm Cable, 0251311687

Image representative of range

Subtotal (1 box of 100 units)*

£5.07

(exc. VAT)

£6.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£5.07£0.051

*price indicative

RS Stock No.:
845-663
Mfr. Part No.:
0251311687
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Marker Type

Pre-Printed

Product Type

Clip On Cable Marker

Fixing Method

Clip-On

Legend

X

Series

CLI C

Maximum Cable Diameter

10mm

Minimum Cable Diameter

4mm

Legend Colour

Black

Length

8mm

Width

7mm

Printable

No

Material

PVC

Marker Colour

Yellow

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Fire Behaviour

V-0 Flammability (UL94)

Standards/Approvals

RoHS

Resistance Features

Flexible

COO (Country of Origin):
SE
The Weidmuller conductor marker provides reliable labelling solutions for unconnected conductors. Designed for easy implementation, these markers are suitable for a range of conductor cross-sections, ensuring high contrast for optimum legibility.

Closed markers allow for secure mounting on disconnected cables

Flexible bellow profile accommodates a wide application range

Effortless fitting process ensures quick installation

High-quality printing guarantees permanent labelling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy