Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "Q", 10 mm Cable Yellow, 4 mm Cable, 0251311669

Image representative of range

Subtotal (1 box of 100 units)*

£5.07

(exc. VAT)

£6.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£5.07£0.051

*price indicative

RS Stock No.:
845-775
Mfr. Part No.:
0251311669
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Clip On Cable Marker

Marker Type

Pre-Printed

Fixing Method

Clip-On

Legend

Q

Series

CLI C

Maximum Cable Diameter

10mm

Minimum Cable Diameter

4mm

Legend Colour

Black

Length

8mm

Width

7mm

Printable

No

Material

PVC

Minimum Operating Temperature

-30°C

Marker Colour

Yellow

Maximum Operating Temperature

80°C

Fire Behaviour

V-0 Flammability (UL94)

Standards/Approvals

RoHS

Resistance Features

Flexible

COO (Country of Origin):
SE
The Weidmuller conductor marker provides an efficient labelling solution for unconnected conductors, allowing for clear identification of cable cross-sections ranging from 0.5 mm² to 70 mm².

Closed design ensures reliable mounting on unconnected cables

Special flexible bellow profile accommodates a wide range of applications

Fast and easy to fit, requiring minimal effort

Corresponding accessories facilitate straightforward labelling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy