TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "8", 19 mm Cable Black, 15 mm Cable, 187136-000
- RS Stock No.:
- 501-390
- Mfr. Part No.:
- 187136-000
- Brand:
- TE Connectivity
Subtotal (1 box of 650 units)*
£273.21
(exc. VAT)
£327.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £273.21 | £0.42 |
*price indicative
- RS Stock No.:
- 501-390
- Mfr. Part No.:
- 187136-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 8 | |
| Series | Agastat 7000 | |
| Minimum Cable Diameter | 15mm | |
| Maximum Cable Diameter | 19mm | |
| Legend Colour | Black | |
| Marker Colour | Black | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Legend 8 | ||
Series Agastat 7000 | ||
Minimum Cable Diameter 15mm | ||
Maximum Cable Diameter 19mm | ||
Legend Colour Black | ||
Marker Colour Black | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity snap-on pre-printed marker is designed to streamline identification in a range of applications, offering a reliable solution for efficient labelling. With its STD 24 size and straight cut design, it ensures clear visibility and ease of application. The marker accommodates cable diameters ranging from 15 to 19 mm, making it versatile for various installation scenarios. Constructed with durable materials, it features bold black print for maximum contrast against the background. Ideal for electrical and electronic connections, this product is compliant with strict regulatory standards, ensuring safety and environmental responsibility. The Agastat 7000 series not only enhances organisation but also maximises operational efficiency, making it an essential tool in professional settings.
Versatile compatibility with a range of cable diameters
Bold black printing enhances visibility for effective identification
Constructed for longevity and resilience in demanding environments
Easy snap-on design facilitates quick application
Compliant with EU RoHS and ELV directives, ensuring environmental safety
Includes low halogen materials, reducing environmental impact
Part of a comprehensive series, offering uniformity across applications
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "8" 15 mm Cable, 918298-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "9" 15 mm Cable, 394338-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "7" 15 mm Cable, 579826-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "2" 15 mm Cable, 640576-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 15 mm Cable, 9-1768047-9
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "8" 3.2 mm Cable, 671050-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Minus" 15 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "8" 5.8 mm Cable,
