TE Connectivity ZHD Cable Marker, White, EC9888-000 Low fire hazard
- RS Stock No.:
- 476-002
- Distrelec Article No.:
- 304-59-813
- Mfr. Part No.:
- EC9888-000
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 476-002
- Distrelec Article No.:
- 304-59-813
- Mfr. Part No.:
- EC9888-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Ladder | |
| Series | ZHD | |
| Legend Colour | White | |
| Length | 5mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Fire Behaviour | Low fire hazard | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| Resistance Features | Fluid Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Ladder | ||
Series ZHD | ||
Legend Colour White | ||
Length 5mm | ||
Printable Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Fire Behaviour Low fire hazard | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
Resistance Features Fluid Resistant | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Versatile printable tubing solution designed for demanding applications. This product combines a ladder configuration with fluid-resistant properties, making it ideal for environments where safety and durability are paramount. Featuring a low fire hazard design and a 2:1 shrink ratio, it provides reliable insulation and identification for various cable sizes. The white finish allows for clear, legible printing, enhancing organisational efficacy by ensuring that cables and components are easily identifiable. Suitable for a range of operating conditions, this product meets rigorous compliance standards and is designed for seamless application with compatible printing systems, making it the preferred choice across various industries.
Engineered for resistance against fluids, enhancing longevity
Ladder-style configuration facilitates easy application and removal
Designed with a focus on safety, providing low fire hazard functionality
Offers flexibility in usage with a 2:1 shrink ratio for varied cable sizes
Compatible with thermal transfer printing for clear identification
Meets stringent compliance regulations, ensuring quality and reliability
Available in a clean white colour for optimum readability
Provides an efficient solution for cable organisation in complex systems
Related links
- TE Connectivity ZHD-SCE Cable Marker EC9894-000 Low fire hazard
- TE Connectivity ZHD-SCE Cable Marker EC9884-000 Low fire hazard
- HellermannTyton Tiptag5 Mini Cable Marker, 556-81500 Limited Fire Hazard
- TE Connectivity ZHD-SCE, EC9906-000
- Flexicon Polyolefin Extra Low Fire Hazard Black
- Flexicon Polyolefin Extra Low Fire Hazard Black
- Flexicon Polyolefin Extra Low Fire Hazard Black
- Flexicon Polyolefin Extra Low Fire Hazard Black
