TE Connectivity ZHD-SCE Cable Marker, White, EC9884-000 Low fire hazard
- RS Stock No.:
- 470-148
- Distrelec Article No.:
- 304-59-812
- Mfr. Part No.:
- EC9884-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£399.76
(exc. VAT)
£479.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £399.76 | £2.665 |
*price indicative
- RS Stock No.:
- 470-148
- Distrelec Article No.:
- 304-59-812
- Mfr. Part No.:
- EC9884-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Ladder | |
| Series | ZHD-SCE | |
| Legend Colour | White | |
| Length | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 | |
| Fire Behaviour | Low fire hazard | |
| Resistance Features | Fluid Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Ladder | ||
Series ZHD-SCE | ||
Legend Colour White | ||
Length 5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 | ||
Fire Behaviour Low fire hazard | ||
Resistance Features Fluid Resistant | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Printable Tubing is an innovative solution designed for efficient identification and labelling. This advanced tubing features a unique ladder design, ideal for a variety of applications requiring clarity and resilience. With a low fire hazard rating, it ensures safety while maintaining a high level of flexibility and usability. The products 2:1 shrink ratio allows for a snug fit around cables, ensuring durability under diverse conditions. Designed in a crisp white finish, it provides a professional appearance while enabling sharp, clear printing for exceptional legibility. Compliant with multiple environmental standards, this tubing is perfect for eco-conscious installations, meeting stringent regulations without compromising on performance. Make identification straightforward and visually appealing with this reliable product.
Engineered with low fire hazard properties for enhanced safety
2:1 shrink ratio ensures secure adhesion and fit
Crisp white colour promotes high contrast for easy readability
Offers compatibility with various cable diameters for versatile application
Constructed to withstand extreme operating temperatures
Designed for efficient printing with thermal transfer technology
Available in packaging quantities that suit diverse project needs
Complies with EU standards, ensuring environmental responsibility
Related links
- TE Connectivity ZHD-SCE Cable Marker EC9894-000 Low fire hazard
- TE Connectivity HX-SCE Cable Marker F29905-000
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 191509-000
- TE Connectivity D-SCE Cable Marker 16.2 mm Cable 740569-000
- TE Connectivity D-SCE Cable Marker 105715-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 317639-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 475683-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity TMS-SCE Cable Marker 1.9 mm Cable 6632750001
