3M Refill Roll for Wire Marker Tape Dispenser STD
- RS Stock No.:
- 862-260
- Mfr. Part No.:
- 7100016666
- Brand:
- 3M
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 3 units)*
£10.18
(exc. VAT)
£12.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 9 | £10.18 | £3.393 |
| 10 + | £9.37 | £3.123 |
*price indicative
- RS Stock No.:
- 862-260
- Mfr. Part No.:
- 7100016666
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Accessory Type | Refill Roll | |
| Product Type | Cable Marker | |
| For Use With | Wire Marker Tape Dispenser STD | |
| Material | Polyester | |
| Standards/Approvals | RoHS 2011/65/EU Compliant | |
| Fixing Type | Adhesive | |
| Series | 56206 SDR-1 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Accessory Type Refill Roll | ||
Product Type Cable Marker | ||
For Use With Wire Marker Tape Dispenser STD | ||
Material Polyester | ||
Standards/Approvals RoHS 2011/65/EU Compliant | ||
Fixing Type Adhesive | ||
Series 56206 SDR-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M ScotchCode Write On Wire Marker is an efficient labelling solution for wires and cables, facilitating quick and clear identification with permanent marking pens.,
Constructed with transparent vinyl film providing a strong self-laminating protective shield
Adhesive ensures reliable sticking on surfaces with high adhesion values of 35 oz./inch for steel
Designed for a temperature range of -40°F to 176°F, ensuring versatility in usage
Related links
- 3M Refill Roll for Wire Marker Tape Dispenser STD
- 3M Refill Roll for Dispenser
- Dymo Steel tape for Emboss Tool for Rhino M1011 Embossing Tool
- 3M Tape Dispenser & Tape for 19 mm Width Tape
- Tape Dispensers
- 3M Tape Dispenser for 19 mm Width Tape
- 3M Tape Dispenser for 48 mm Width Tape
- 3M Tape Dispenser for 72 mm Width Tape