3M Refill Roll for Wire Marker Tape Dispenser STD
- RS Stock No.:
- 862-300
- Mfr. Part No.:
- 7000058786
- Brand:
- 3M
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 3 units)*
£10.18
(exc. VAT)
£12.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 9 | £10.18 | £3.393 |
| 10 + | £9.37 | £3.123 |
*price indicative
- RS Stock No.:
- 862-300
- Mfr. Part No.:
- 7000058786
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Accessory Type | Refill Roll | |
| Product Type | Cable Marker | |
| For Use With | Wire Marker Tape Dispenser STD | |
| Material | Polyester | |
| Standards/Approvals | RoHS 2011/65/EU Compliant | |
| Fixing Type | Adhesive | |
| Series | 56208 SDR-3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Accessory Type Refill Roll | ||
Product Type Cable Marker | ||
For Use With Wire Marker Tape Dispenser STD | ||
Material Polyester | ||
Standards/Approvals RoHS 2011/65/EU Compliant | ||
Fixing Type Adhesive | ||
Series 56208 SDR-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M write-on wire marker designed for quick identification of cables and wires using a permanent marking pen, providing a simple yet effective solution for organisational needs.,
Constructed from transparent vinyl film with acrylic pressure-sensitive adhesive for durability
Temperature range for application is between 10°C and 49°C for optimal adhesion
Self-laminating feature protects the written legend from wear and tear
Each roll comes in a re-enterable dispenser for ease of use
Related links
- 3M Refill Roll for Wire Marker Tape Dispenser STD
- 3M Refill Roll for Dispenser
- Dymo Steel tape for Emboss Tool for Rhino M1011 Embossing Tool
- 3M SDR Cable Marker White 7000058786 17lb/in
- 3M Tape Dispenser & Tape for 19 mm Width Tape
- Tape Dispensers
- 3M Tape Dispenser for 19 mm Width Tape
- 3M Tape Dispenser for 48 mm Width Tape