3M Refill Roll for Wire Marker Tape Dispenser STD
- RS Stock No.:
- 862-259
- Mfr. Part No.:
- 7100015718
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 3 units)*
£10.18
(exc. VAT)
£12.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 9 | £10.18 | £3.393 |
| 10 + | £9.37 | £3.123 |
*price indicative
- RS Stock No.:
- 862-259
- Mfr. Part No.:
- 7100015718
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Accessory Type | Refill Roll | |
| Product Type | Cable Marker | |
| For Use With | Wire Marker Tape Dispenser STD | |
| Material | Polyester | |
| Standards/Approvals | RoHS 2011/65/EU Compliant | |
| Fixing Type | Adhesive | |
| Series | 56210 SDR-5 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Accessory Type Refill Roll | ||
Product Type Cable Marker | ||
For Use With Wire Marker Tape Dispenser STD | ||
Material Polyester | ||
Standards/Approvals RoHS 2011/65/EU Compliant | ||
Fixing Type Adhesive | ||
Series 56210 SDR-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M ScotchCode Write-On Wire Marker designed for efficiently marking wires and cables, providing clarity and visibility in various applications.,
Constructed with transparent vinyl film providing a strong self-laminating protective shield
Adhesive ensures reliable sticking on surfaces with high adhesion values of 35 oz./inch for steel
Designed for a temperature range of -40°F to 176°F, ensuring versatility in usage
Related links
- 3M Refill Roll for Wire Marker Tape Dispenser STD
- 3M Refill Roll for Dispenser
- Dymo Steel tape for Emboss Tool for Rhino M1011 Embossing Tool
- 3M Tape Dispenser & Tape for 19 mm Width Tape
- Tape Dispensers
- 3M Tape Dispenser for 19 mm Width Tape
- 3M Tape Dispenser for 48 mm Width Tape
- 3M Tape Dispenser for 72 mm Width Tape