TE Connectivity for Thermal Transfer Printer

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
503-872
Distrelec Article No.:
304-53-300
Mfr. Part No.:
397277-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

For Use With

Thermal Transfer Printer

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU

Series

HT SCE

COO (Country of Origin):
US
The TE Connectivity High Temperature Printable Tubing offers an exceptional solution for identification and labelling needs in high-temperature environments. Designed with a 2:1 shrink ratio, this tubing is perfect for applications that require durability and reliability. Constructed from high-quality materials, it boasts a white colour that easily accommodates thermal transfer printing, ensuring clear and legible information. With an impressive operating temperature range from -55°C to 225°C, it is suitable for diverse applications across various industries. The product's design accommodates a wide cable diameter range, making it a versatile addition to any technician’s toolkit. Effortlessly combining functionality with practicality, the tubing is ideal for creating legible sleeves that withstand the rigours of demanding environments.

Specially formulated for high-temperature applications

Designed for optimal usage with thermal transfer printers

Seamless integration with a variety of cable diameters

Helps maintain visibility even in harsh conditions

Ensures compliance with essential regulatory standards

Features a robust design to resist environmental wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy