SES Grommet Strip 1.0mm Internal Width 2.0mm Internal Height, 35m L
- RS Stock No.:
- 136-7528
- Mfr. Part No.:
- 08260021018
- Brand:
- SES
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-7528
- Mfr. Part No.:
- 08260021018
- Brand:
- SES
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES | |
| Product Family | SES | |
| Product System | DX | |
| Length | 35m | |
| Internal Width | 1.0mm | |
| Internal Height | 2.0mm | |
| Select all | ||
|---|---|---|
Brand SES | ||
Product Family SES | ||
Product System DX | ||
Length 35m | ||
Internal Width 1.0mm | ||
Internal Height 2.0mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
