TE Connectivity Heat-Shrink Cable Joint Kit, 26 → 12AWG
- RS Stock No.:
- 880-1286
- Mfr. Part No.:
- D-150-C-14
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-1286
- Mfr. Part No.:
- D-150-C-14
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Joint Kit | |
| Cable Size | 26 → 12AWG | |
| Number of Cores | 1 | |
| Dimensions | 4.8 x 19.05mm | |
| Kit Includes | Adhesive, Outer Sleeve | |
| Series | D-150-C | |
| Application | Cable Jacket Repair | |
| Material | Heat-Shrink | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Joint Kit | ||
Cable Size 26 → 12AWG | ||
Number of Cores 1 | ||
Dimensions 4.8 x 19.05mm | ||
Kit Includes Adhesive, Outer Sleeve | ||
Series D-150-C | ||
Application Cable Jacket Repair | ||
Material Heat-Shrink | ||
- COO (Country of Origin):
- MX
C-Wrap Side Entry Repair Sleeves
The C-Wrap side entry sleeve is designed to repair and seal a damaged wire jacket that is either chafed or has a radial crack or cut on the insulation. It offers a cost effective, high performance, long term repair solution. The repair sleeve is a 2 piece product that consists of outer tubing and an adhesive inner layer. The side entry design allows easy access for installation and avoids de-pinning of the connector.
Features and benefits
Low profile
Side entry for easy access to damaged area
Sleeve and adhesive is colour coded
Easy to install: saving time, manpower and cost
Offers permanent repair
Heat Shrink Cable Joints
