TE Connectivity Heat-Shrink Cable Joint Kit, 22 → 20AWG
- RS Stock No.:
- 880-1274
- Mfr. Part No.:
- D-150-C-12
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 880-1274
- Mfr. Part No.:
- D-150-C-12
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Joint Kit | |
| Cable Size | 22 → 20AWG | |
| Number of Cores | 1 | |
| Dimensions | 2.74 x 19.05mm | |
| Kit Includes | Adhesive, Outer Sleeve | |
| Series | D-150-C | |
| Application | Cable Jacket Repair | |
| Material | Heat-Shrink | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Joint Kit | ||
Cable Size 22 → 20AWG | ||
Number of Cores 1 | ||
Dimensions 2.74 x 19.05mm | ||
Kit Includes Adhesive, Outer Sleeve | ||
Series D-150-C | ||
Application Cable Jacket Repair | ||
Material Heat-Shrink | ||
- COO (Country of Origin):
- MX
