HellermannTyton RELICON i-Line Cable Joint Kit Cable Joint Kit Two-chamber pouch

Subtotal (1 set)*

£71.10

(exc. VAT)

£85.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£71.10

*price indicative

RS Stock No.:
711-480
Mfr. Part No.:
435-12110
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Joint Kit

Kit Contents

Two-chamber pouch

Series

RELICON i-Line

Kit Type

Cable Joint Kit

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
PL
The HellermannTyton Cast Resin Joint includes two-part transparent moulding shells that are impact-proof and Compact in design. Optimized dimensions with standard cable diameters marked on the shells for easy installation.

Safe Filling system

Immediately ready for use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy