TE Connectivity 2-350 Black Polyvinyl Chloride Round 2-350378-1
- RS Stock No.:
- 508-921
- Distrelec Article No.:
- 304-63-300
- Mfr. Part No.:
- 2-350378-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 508-921
- Distrelec Article No.:
- 304-63-300
- Mfr. Part No.:
- 2-350378-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Grommet Type | Round | |
| Product Type | Cable Grommet | |
| Material | Polyvinyl Chloride | |
| Colour | Black | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 2-350 | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Grommet Type Round | ||
Product Type Cable Grommet | ||
Material Polyvinyl Chloride | ||
Colour Black | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Series 2-350 | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity Grommet connector accessory is expertly designed for seamless integration in various wire-to-wire applications. Suitable for operating temperatures between -55°C and 85°C, this product ensures durability and reliability in demanding environments. Its flexible PVC construction provides protection and enhances performance, making it an ideal choice for complex connectivity tasks. The compact dimensions allow for easy installation and usage, while the black colour offers a sleek finish, catering to aesthetic and functional requirements alike. With thoughtful engineering focused on user experience, this grommet is compliant with essential regulations, ensuring adherence to safety and environmental standards. Elevate your connectivity solutions with a product that embodies quality and innovative design.
Designed for wire-to-wire connectivity applications
Constructed from flexible PVC for enhanced durability
Optimised for a wide operating temperature range
Compact design facilitates easy installation in tight spaces
Black colour adds a professional appearance to installations
Compliant with EU RoHS and ELV directives for environmental safety
Available in bulk packaging for larger projects and convenience
Related links
- Bosch Rexroth Black Polyvinyl Chloride Round Tube 10 mm Groove Dia. 28 mm, Series Eco Shape
- Legrand Black Polyvinyl Chloride 22 mm Round for 17 mm Cable Dia. 0 980 96
- Legrand Black Polyvinyl Chloride 6 mm Round for 3.5 mm Cable Dia. 0 980 90
- SES Sterling DK Black Polyvinyl Chloride 5 mm Cable Grommet for 2 mm Cable Dia. for 2 mm Cable Dia. 01070002010
- RS PRO Black Polyvinyl Chloride 19.6 mm Cable Grommet for 15.5 mm Cable Dia.
- RS PRO Black Polyvinyl Chloride 10.9 mm Cable Grommet for 7.8 mm Cable Dia.
- RS PRO Black Polyvinyl Chloride 11 mm Cable Grommet for 7.8 mm Cable Dia. for 7.8 mm Cable Dia.
- RS PRO Black Polyvinyl Chloride 22 mm Cable Grommet for 18 mm Cable Dia.
